Technical Document
Specifications
Brand
WagoPower Supply Type
Analogue
Typical Single Supply Voltage
±5 V
Rail to Rail
No
Number of Channels per Chip
1
Package Type
DIP
Pin Count
8
Country of Origin
Germany
AED 1,039.30
AED 1,039.30 Each (ex VAT)
AED 1,091.26
AED 1,091.26 Each (inc. VAT)
1
AED 1,039.30
AED 1,039.30 Each (ex VAT)
AED 1,091.26
AED 1,091.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoPower Supply Type
Analogue
Typical Single Supply Voltage
±5 V
Rail to Rail
No
Number of Channels per Chip
1
Package Type
DIP
Pin Count
8
Country of Origin
Germany