Technical Document
Specifications
Brand
WagoModule Type
Threshold Value Switch
Input Signal Type
Current, Voltage
Output Signal Type
Digital, Relay
Input Range
-0 → 10 V, 0 → 30 V, -20 → 20mA
Output Range
250V ac
Supply Voltage
24V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +70°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Termination
Push-In
Distrelec Product Id
11051897
Country of Origin
Germany
Product details
857 Series Threshold Value Switches
Wago 857 series JUMPFLEX threshold value switch for monitoring analogue standard signals and reporting signals exceeding a preset threshold.
Features and Benefits
PC configuration interface
Digital switching output
Changeover contact relay output
Calibrated scale switching
Threshold value configuration via DIP switches and teach-in function via push/slide switch
Safe 3 way isolation with 4 kV test voltage per EN 61140
Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners
AED 828.03
AED 828.03 Each (ex VAT)
AED 869.43
AED 869.43 Each (inc. VAT)
1
AED 828.03
AED 828.03 Each (ex VAT)
AED 869.43
AED 869.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoModule Type
Threshold Value Switch
Input Signal Type
Current, Voltage
Output Signal Type
Digital, Relay
Input Range
-0 → 10 V, 0 → 30 V, -20 → 20mA
Output Range
250V ac
Supply Voltage
24V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +70°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Termination
Push-In
Distrelec Product Id
11051897
Country of Origin
Germany
Product details
857 Series Threshold Value Switches
Wago 857 series JUMPFLEX threshold value switch for monitoring analogue standard signals and reporting signals exceeding a preset threshold.
Features and Benefits
PC configuration interface
Digital switching output
Changeover contact relay output
Calibrated scale switching
Threshold value configuration via DIP switches and teach-in function via push/slide switch
Safe 3 way isolation with 4 kV test voltage per EN 61140