WAGO 857 Series Solid State Relay, 3 A Load, DIN Rail Mount, 24 V dc Load, 31.2 V dc Control

RS Stock No.: 180-3049Brand: WAGOManufacturers Part No.: 857-724Distrelec Article No.: 11051803
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Wago

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Load Voltage

0 V dc

Maximum Control Voltage

31.2 V dc

Minimum Control Voltage

18.8 V dc

Switching Type

DC

Control Voltage Range

18.8 → 31.2 V dc

Terminal Type

Cage Clamp

Output Device

Transistor/Triac

Relay Type

Solid State Relay

Series

857

Load Voltage Range

0 → 24V dc

Maximum Turn On Time

0.1ms

Dimensions

94 x 6 x 81mm

Height

81mm

Maximum Operating Temperature

+70°C

Off State Leakage Current

1 μA

Minimum Operating Temperature

-20°C

Depth

6mm

Length

94mm

Operating Temperature Range

-20 → +70°C

Special Features

2-Conductor Technology, DC Output, DC Switching

Standards Met

EAC

Country of Origin

Germany

Stock information temporarily unavailable.

AED 145.74

AED 145.74 Each (ex VAT)

AED 153.03

AED 153.03 Each (inc. VAT)

WAGO 857 Series Solid State Relay, 3 A Load, DIN Rail Mount, 24 V dc Load, 31.2 V dc Control

AED 145.74

AED 145.74 Each (ex VAT)

AED 153.03

AED 153.03 Each (inc. VAT)

WAGO 857 Series Solid State Relay, 3 A Load, DIN Rail Mount, 24 V dc Load, 31.2 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Load Voltage

0 V dc

Maximum Control Voltage

31.2 V dc

Minimum Control Voltage

18.8 V dc

Switching Type

DC

Control Voltage Range

18.8 → 31.2 V dc

Terminal Type

Cage Clamp

Output Device

Transistor/Triac

Relay Type

Solid State Relay

Series

857

Load Voltage Range

0 → 24V dc

Maximum Turn On Time

0.1ms

Dimensions

94 x 6 x 81mm

Height

81mm

Maximum Operating Temperature

+70°C

Off State Leakage Current

1 μA

Minimum Operating Temperature

-20°C

Depth

6mm

Length

94mm

Operating Temperature Range

-20 → +70°C

Special Features

2-Conductor Technology, DC Output, DC Switching

Standards Met

EAC

Country of Origin

Germany