Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 14 Pin 250V ac DIN Rail, Screw Fitting Relay Socket, for use with Relay

RS Stock No.: 135-7388Brand: WAGOManufacturers Part No.: 858-100
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Wago

Voltage

250V ac

For Use With

Relay

Accessory Type

Relay Socket

Current Rating

(2 C/O Contact) 2 x 12 A, (4 C/O Contact) 4 x 8A

Mounting Type

DIN Rail, Screw Fitting

Number of Contacts

14

Termination Type

Cage Clamp

Country of Origin

China

Product details

Wago 857 Series Relay Accessories

Wago range of relay accessories for the 857 series. Accessories include relay sockets, jumper bars and marker strips.

Stock information temporarily unavailable.

AED 39.01

AED 39.01 Each (ex VAT)

AED 40.96

AED 40.96 Each (inc. VAT)

WAGO 14 Pin 250V ac DIN Rail, Screw Fitting Relay Socket, for use with Relay

AED 39.01

AED 39.01 Each (ex VAT)

AED 40.96

AED 40.96 Each (inc. VAT)

WAGO 14 Pin 250V ac DIN Rail, Screw Fitting Relay Socket, for use with Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Voltage

250V ac

For Use With

Relay

Accessory Type

Relay Socket

Current Rating

(2 C/O Contact) 2 x 12 A, (4 C/O Contact) 4 x 8A

Mounting Type

DIN Rail, Screw Fitting

Number of Contacts

14

Termination Type

Cage Clamp

Country of Origin

China

Product details

Wago 857 Series Relay Accessories

Wago range of relay accessories for the 857 series. Accessories include relay sockets, jumper bars and marker strips.