Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

WAGO 859-794 859 Series Grey, 2.5mm², Clamp Termination

RS Stock No.: 180-3053Brand: WAGOManufacturers Part No.: 859-794Distrelec Article No.: 30397257
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Series

859

American Wire Gauge

28 → 14AWG

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

24 V dc

Current Rating

4.2 mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+70 °C

Standards Met

EN, UL

Distrelec Product Id

30397257

Country of Origin

Germany

Stock information temporarily unavailable.

AED 90.69

AED 90.69 Each (ex VAT)

AED 95.22

AED 95.22 Each (inc. VAT)

WAGO 859-794 859 Series Grey, 2.5mm², Clamp Termination

AED 90.69

AED 90.69 Each (ex VAT)

AED 95.22

AED 95.22 Each (inc. VAT)

WAGO 859-794 859 Series Grey, 2.5mm², Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Series

859

American Wire Gauge

28 → 14AWG

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

24 V dc

Current Rating

4.2 mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+70 °C

Standards Met

EN, UL

Distrelec Product Id

30397257

Country of Origin

Germany