WAGO 862 Series Terminal Strip, 3-Way, 32A, 20 → 12 AWG, Wire, Push-In Cage Clamp Termination

RS Stock No.: 475-1487Brand: WAGOManufacturers Part No.: 862-1503Distrelec Article No.: 30401393
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Ways

3

Current Rating

32A

Wire Size

20 → 12 AWG,

Termination Method

Push-In Cage Clamp

Mounting Type

Pluggable to basic module

Fused

No

Material

Polyamide

Voltage Rating

500 V

Series

862

Colour

Black

Cable CSA

4mm²

Distrelec Product Id

30401393

Country of Origin

Germany

Product details

862 Series

For fixing screws 3mm Ø or for self tapping screw 2.9mm Ø from the top without marking
Offset 10-11mm
4 conductor device connector

Available in 2, 3, 4 and 5 pole configurations:
RS 4751471 - 4 Conductor Panel Mount Terminal Strip, 2 Pole (L1-N, without ground contact)
RS 4751487 - 4 Conductor Panel Mount Terminal Strip, 3 Pole (PE-N-L1, without ground contact)
RS 4751493 - 4 Conductor Panel Mount Terminal Strip, 4 Pole (PE-N-L1-L2, without ground contact)
RS 4751500 - 4 Conductor Panel Mount Terminal Strip, 5 Pole (PE-N-L1-L2-L3, without ground contact)

You may be interested in
Stock information temporarily unavailable.

AED 44.10

AED 8.82 Each (In a Pack of 5) (ex VAT)

AED 46.30

AED 9.261 Each (In a Pack of 5) (inc. VAT)

WAGO 862 Series Terminal Strip, 3-Way, 32A, 20 → 12 AWG, Wire, Push-In Cage Clamp Termination

AED 44.10

AED 8.82 Each (In a Pack of 5) (ex VAT)

AED 46.30

AED 9.261 Each (In a Pack of 5) (inc. VAT)

WAGO 862 Series Terminal Strip, 3-Way, 32A, 20 → 12 AWG, Wire, Push-In Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Number Of Ways

3

Current Rating

32A

Wire Size

20 → 12 AWG,

Termination Method

Push-In Cage Clamp

Mounting Type

Pluggable to basic module

Fused

No

Material

Polyamide

Voltage Rating

500 V

Series

862

Colour

Black

Cable CSA

4mm²

Distrelec Product Id

30401393

Country of Origin

Germany

Product details

862 Series

For fixing screws 3mm Ø or for self tapping screw 2.9mm Ø from the top without marking
Offset 10-11mm
4 conductor device connector

Available in 2, 3, 4 and 5 pole configurations:
RS 4751471 - 4 Conductor Panel Mount Terminal Strip, 2 Pole (L1-N, without ground contact)
RS 4751487 - 4 Conductor Panel Mount Terminal Strip, 3 Pole (PE-N-L1, without ground contact)
RS 4751493 - 4 Conductor Panel Mount Terminal Strip, 4 Pole (PE-N-L1-L2, without ground contact)
RS 4751500 - 4 Conductor Panel Mount Terminal Strip, 5 Pole (PE-N-L1-L2-L3, without ground contact)

You may be interested in