Technical Document
Specifications
Brand
WagoNumber Of Ways
4
Current Rating
32A
Wire Size
20 → 12 AWG,
Termination Method
Push-In Cage Clamp
Mounting Type
Chassis Mount
Fused
No
Material
Polyamide
Voltage Rating
500 V
Colour
Black
Cable CSA
4mm²
Series
862
Country of Origin
Germany
Product details
Wago Panel Mount Barrier Terminal Block
The Wago 862 series terminal strip is chassis mounted with plain marking and side entry wiring. The terminal strip can be mounted via a M3 screw and nut or a self-tapping screw from the top.
The terminal strip can accommodate solid (0.5-4 mm) and stranded cables (0.5-4 mm).
Features and Benefits
Push in Cage Clamp® connections
Panel mounted
Configuration:
RS 1228746 - 4 Conductor Panel Mount Terminal Strip, 2 Pole (plain, without ground contact)
RS 1228743 - 4 Conductor Panel Mount Terminal Strip, 3 Pole (plain, without ground contact)
RS 1228744 - 4 Conductor Panel Mount Terminal Strip, 4 Pole (plain, without ground contact)
RS 1228745 - 4 Conductor Panel Mount Terminal Strip, 5 Pole (plain, without ground contact)
AED 112.88
AED 11.288 Each (In a Pack of 10) (ex VAT)
AED 118.52
AED 11.852 Each (In a Pack of 10) (inc. VAT)
10
AED 112.88
AED 11.288 Each (In a Pack of 10) (ex VAT)
AED 118.52
AED 11.852 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 11.288 | AED 112.88 |
100+ | AED 9.922 | AED 99.22 |
Technical Document
Specifications
Brand
WagoNumber Of Ways
4
Current Rating
32A
Wire Size
20 → 12 AWG,
Termination Method
Push-In Cage Clamp
Mounting Type
Chassis Mount
Fused
No
Material
Polyamide
Voltage Rating
500 V
Colour
Black
Cable CSA
4mm²
Series
862
Country of Origin
Germany
Product details
Wago Panel Mount Barrier Terminal Block
The Wago 862 series terminal strip is chassis mounted with plain marking and side entry wiring. The terminal strip can be mounted via a M3 screw and nut or a self-tapping screw from the top.
The terminal strip can accommodate solid (0.5-4 mm) and stranded cables (0.5-4 mm).
Features and Benefits
Push in Cage Clamp® connections
Panel mounted
Configuration:
RS 1228746 - 4 Conductor Panel Mount Terminal Strip, 2 Pole (plain, without ground contact)
RS 1228743 - 4 Conductor Panel Mount Terminal Strip, 3 Pole (plain, without ground contact)
RS 1228744 - 4 Conductor Panel Mount Terminal Strip, 4 Pole (plain, without ground contact)
RS 1228745 - 4 Conductor Panel Mount Terminal Strip, 5 Pole (plain, without ground contact)