Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

WAGO 890 Series Lighting Connector, 2-Pole, Male, 2-Way, Flush Mount, 16A

RS Stock No.: 271-0359Brand: WAGOManufacturers Part No.: 890-212Distrelec Article No.: 30122044
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

2

Series

890

Gender

Male

Number Of Ways

2

Plug/Socket

Plug

Type

Lighting Connector

Mounting Type

Flush Mount

Current Rating

16A

Voltage Rating

250 V

Strain Relief

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

AED 381.25

AED 381.25 1 Box of 50 (ex VAT)

AED 400.31

AED 400.31 1 Box of 50 (inc. VAT)

WAGO 890 Series Lighting Connector, 2-Pole, Male, 2-Way, Flush Mount, 16A

AED 381.25

AED 381.25 1 Box of 50 (ex VAT)

AED 400.31

AED 400.31 1 Box of 50 (inc. VAT)

WAGO 890 Series Lighting Connector, 2-Pole, Male, 2-Way, Flush Mount, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pole Format

2

Series

890

Gender

Male

Number Of Ways

2

Plug/Socket

Plug

Type

Lighting Connector

Mounting Type

Flush Mount

Current Rating

16A

Voltage Rating

250 V

Strain Relief

Yes

Country of Origin

Poland