Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Compact Fluorescent Machine Light, 230 V, 58 W

RS Stock No.: 321-6696Brand: WaldmannManufacturers Part No.: 111911000-00065195
brand-logo
View all in Machine Lights

Technical Document

Specifications

Lamp Type

Compact Fluorescent

Light Style

Linear Fixed

Voltage Rating

230 V ac

Wattage

58 W

IP Rating

IP67

Length

2 m

Integral transformer

Yes

Model

RL70E

EU Energy Efficiency Rating

A

Country of Origin

Germany

Product details

Acrylic Tube Light

Internal high frequency control gear eliminates flicker and reduces operating temperatures
70mm dia. acrylic tube, 5mm thick, provides good impact protection and UV stability
Glass fibre reinforced polyamide
End caps can be easily removed for lamp changing then resealed by hand
Plug in electrical terminals
Slide out gear tray allow easy removal for lamp changing etc.
Supplied with lamps
Mounting Bracket (stock no. 321-6719) available separately

Stock information temporarily unavailable.

AED 1,841.95

AED 1,841.95 Each (ex VAT)

AED 1,934.05

AED 1,934.05 Each (inc. VAT)

Compact Fluorescent Machine Light, 230 V, 58 W

AED 1,841.95

AED 1,841.95 Each (ex VAT)

AED 1,934.05

AED 1,934.05 Each (inc. VAT)

Compact Fluorescent Machine Light, 230 V, 58 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Compact Fluorescent

Light Style

Linear Fixed

Voltage Rating

230 V ac

Wattage

58 W

IP Rating

IP67

Length

2 m

Integral transformer

Yes

Model

RL70E

EU Energy Efficiency Rating

A

Country of Origin

Germany

Product details

Acrylic Tube Light

Internal high frequency control gear eliminates flicker and reduces operating temperatures
70mm dia. acrylic tube, 5mm thick, provides good impact protection and UV stability
Glass fibre reinforced polyamide
End caps can be easily removed for lamp changing then resealed by hand
Plug in electrical terminals
Slide out gear tray allow easy removal for lamp changing etc.
Supplied with lamps
Mounting Bracket (stock no. 321-6719) available separately