Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Waldmann LED Machine Light, 100 → 240 V ac, IP20, 784mm Arm Length

RS Stock No.: 128-8494Brand: WaldmannManufacturers Part No.: 112576000 00562051
brand-logo
View all in Machine Lights

Technical Document

Specifications

Lamp Type

LED

Voltage Rating

100 → 240 V ac

Wattage

14 W

Arm Length

784mm

Arm Type

Flexible

IP Rating

IP20

Maximum Reach

784mm

Cable Length

3m

Country of Origin

Germany

Product details

Waldmann Adjustable Arm TANEO LED Light

The Waldmann Taneo is a sophisticated LED lighting solution for wherever your eyes are put to the test. This Universal LED Task Luminaire features high lighting quality and ergonomic handling, is versatile and unique when adapting to individual requirements.
This Arm mounted luminaire is also particularly energy efficient, consuming 30% less energy compared to conventional task luminaires. The Taneo task light provides wide range, uniform, glare free and shadow free lighting, considerably relieving eye strain.
Ideal for applications in manufactory, assembly, quality assurance or analysis, whether in Labs, or the electronic, metal or watch industries.

Features and Benefits

• Adjustable Arm luminaire
• Maintenance free technology LED technology
• Robust Aluminium housing
• Spring balanced arm
• Rate of protection: IP20

Waldmann

You may be interested in
Waldmann LED Desk Light, 15 W
AED 2,913.29Each (ex VAT)
Stock information temporarily unavailable.

AED 2,615.74

AED 2,615.74 Each (ex VAT)

AED 2,746.53

AED 2,746.53 Each (inc. VAT)

Waldmann LED Machine Light, 100 → 240 V ac, IP20, 784mm Arm Length

AED 2,615.74

AED 2,615.74 Each (ex VAT)

AED 2,746.53

AED 2,746.53 Each (inc. VAT)

Waldmann LED Machine Light, 100 → 240 V ac, IP20, 784mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Waldmann LED Desk Light, 15 W
AED 2,913.29Each (ex VAT)

Technical Document

Specifications

Lamp Type

LED

Voltage Rating

100 → 240 V ac

Wattage

14 W

Arm Length

784mm

Arm Type

Flexible

IP Rating

IP20

Maximum Reach

784mm

Cable Length

3m

Country of Origin

Germany

Product details

Waldmann Adjustable Arm TANEO LED Light

The Waldmann Taneo is a sophisticated LED lighting solution for wherever your eyes are put to the test. This Universal LED Task Luminaire features high lighting quality and ergonomic handling, is versatile and unique when adapting to individual requirements.
This Arm mounted luminaire is also particularly energy efficient, consuming 30% less energy compared to conventional task luminaires. The Taneo task light provides wide range, uniform, glare free and shadow free lighting, considerably relieving eye strain.
Ideal for applications in manufactory, assembly, quality assurance or analysis, whether in Labs, or the electronic, metal or watch industries.

Features and Benefits

• Adjustable Arm luminaire
• Maintenance free technology LED technology
• Robust Aluminium housing
• Spring balanced arm
• Rate of protection: IP20

Waldmann

You may be interested in
Waldmann LED Desk Light, 15 W
AED 2,913.29Each (ex VAT)