Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Waldmann LED Magnifying Lamp, 100 → 240 V, IP20

RS Stock No.: 128-8495Brand: WaldmannManufacturers Part No.: 113015000 00595377
brand-logo
View all in Machine Lights

Technical Document

Specifications

Lamp Type

LED

Voltage Rating

100 → 240 V

Light Style

Flexible Arm

Wattage

14 W

IP Rating

IP20

Mains Plug Type

CEE 7/17, NEMA 1 - 15P, Type G - British BS1363

Maximum Reach

984mm

Country of Origin

Germany

Product details

Waldmann ESD Magnifier TEVISIO LED Light

The Waldmann TEVISIO LED magnifier luminaire combines a sleek, modern design while offering exceptional flexibility. This luminaire uses 48 multichip LEDs illuminate a 6 inches wide-angle, distortion free lens. The TEVISIO is dimmable through a touch enabled switch allowing you customise the light output from 100% to 10%.
Made from Aluminium the balanced arms allow for easy adjustment and precise positioning coupled with swivel joints, which can turn the head in any direction.
The maintenance free LED technology makes the TEVISIO 40% more energy efficient compared to more conventional magnifier luminaires.
This ESD version is designed for use in static-sensitive environments.

Features and Benefits

• Illuminating ESD bench magnifier
• Touch enabled dimmable interface
• Maintenance free technology LED technology
• Robust Aluminium housing
• Spring balanced arm
• Rate of protection: IP20

Waldmann

Stock information temporarily unavailable.

AED 4,992.80

AED 4,992.80 Each (ex VAT)

AED 5,242.44

AED 5,242.44 Each (inc. VAT)

Waldmann LED Magnifying Lamp, 100 → 240 V, IP20

AED 4,992.80

AED 4,992.80 Each (ex VAT)

AED 5,242.44

AED 5,242.44 Each (inc. VAT)

Waldmann LED Magnifying Lamp, 100 → 240 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Voltage Rating

100 → 240 V

Light Style

Flexible Arm

Wattage

14 W

IP Rating

IP20

Mains Plug Type

CEE 7/17, NEMA 1 - 15P, Type G - British BS1363

Maximum Reach

984mm

Country of Origin

Germany

Product details

Waldmann ESD Magnifier TEVISIO LED Light

The Waldmann TEVISIO LED magnifier luminaire combines a sleek, modern design while offering exceptional flexibility. This luminaire uses 48 multichip LEDs illuminate a 6 inches wide-angle, distortion free lens. The TEVISIO is dimmable through a touch enabled switch allowing you customise the light output from 100% to 10%.
Made from Aluminium the balanced arms allow for easy adjustment and precise positioning coupled with swivel joints, which can turn the head in any direction.
The maintenance free LED technology makes the TEVISIO 40% more energy efficient compared to more conventional magnifier luminaires.
This ESD version is designed for use in static-sensitive environments.

Features and Benefits

• Illuminating ESD bench magnifier
• Touch enabled dimmable interface
• Maintenance free technology LED technology
• Robust Aluminium housing
• Spring balanced arm
• Rate of protection: IP20

Waldmann