Waldmann TEVISIO-RLLQ LED Magnifying Lamp with Screw Down Flange, 3.5dioptre, 160mm Lens
RS Stock No.: 201-0511Brand: WaldmannManufacturers Part No.: 113585000-00766273Distrelec Article No.: 30226104

Technical Document
Specifications
Brand
WaldmannDioptre
3.5dioptre
Lens Size
160mm
Maximum Reach
3000mm
Magnifier Type
Screw Down Flange
Lamp Type
LED
Lamp Wattage
16W
Model Number p
TEVISIO-RLLQ
Country of Origin
Germany
AED 5,818.21
AED 5,818.21 Each (ex VAT)
AED 6,109.12
AED 6,109.12 Each (inc. VAT)
Waldmann TEVISIO-RLLQ LED Magnifying Lamp with Screw Down Flange, 3.5dioptre, 160mm Lens
1
AED 5,818.21
AED 5,818.21 Each (ex VAT)
AED 6,109.12
AED 6,109.12 Each (inc. VAT)
Waldmann TEVISIO-RLLQ LED Magnifying Lamp with Screw Down Flange, 3.5dioptre, 160mm Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WaldmannDioptre
3.5dioptre
Lens Size
160mm
Maximum Reach
3000mm
Magnifier Type
Screw Down Flange
Lamp Type
LED
Lamp Wattage
16W
Model Number p
TEVISIO-RLLQ
Country of Origin
Germany