Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Waldmann TEVISIO-TVD LED Magnifying Lamp with Screw Down Flange, 3.5dioptre, 160mm Lens

RS Stock No.: 214-9730Brand: WaldmannManufacturers Part No.: 113713000-00800660
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Dioptre

3.5dioptre

Lens Size

160mm

Magnifier Type

Screw Down Flange

Lamp Type

LED

Lamp Wattage

13W

Model Number p

TEVISIO-TVD

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,936.92

AED 3,936.92 Each (ex VAT)

AED 4,133.77

AED 4,133.77 Each (inc. VAT)

Waldmann TEVISIO-TVD LED Magnifying Lamp with Screw Down Flange, 3.5dioptre, 160mm Lens

AED 3,936.92

AED 3,936.92 Each (ex VAT)

AED 4,133.77

AED 4,133.77 Each (inc. VAT)

Waldmann TEVISIO-TVD LED Magnifying Lamp with Screw Down Flange, 3.5dioptre, 160mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dioptre

3.5dioptre

Lens Size

160mm

Magnifier Type

Screw Down Flange

Lamp Type

LED

Lamp Wattage

13W

Model Number p

TEVISIO-TVD

Country of Origin

Germany