Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Walsall Transformers 75VA 2 Output Chassis Mounting Transformer, 6V ac

RS Stock No.: 805-186Brand: Walsall TransformersManufacturers Part No.: WT1232

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

6V ac

Power Rating

75VA

Number of Outputs

2

Mounting Type

Chassis

Length

79mm

Width

65mm

Depth

75mm

Dimensions

79 x 65 x 75mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 75VA 2 Output Chassis Mounting Transformer, 6V ac

P.O.A.

Walsall Transformers 75VA 2 Output Chassis Mounting Transformer, 6V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

6V ac

Power Rating

75VA

Number of Outputs

2

Mounting Type

Chassis

Length

79mm

Width

65mm

Depth

75mm

Dimensions

79 x 65 x 75mm

You may be interested in