Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 6V ac

RS Stock No.: 231-8123Brand: Walsall TransformersManufacturers Part No.: WT1507

Technical Document

Specifications

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

6V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Chassis

Length

45mm

Width

37mm

Depth

40mm

Dimensions

45 x 37 x 40mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 6V ac

P.O.A.

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 6V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

6V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Chassis

Length

45mm

Width

37mm

Depth

40mm

Dimensions

45 x 37 x 40mm

You may be interested in