Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 24V ac

RS Stock No.: 231-8331Brand: Walsall TransformersManufacturers Part No.: WT1526

Technical Document

Specifications

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

24V ac

Power Rating

50VA

Number of Outputs

2

Mounting Type

Chassis

Length

79mm

Width

65mm

Depth

62mm

Dimensions

79 x 65 x 62mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 24V ac

P.O.A.

Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 24V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

24V ac

Power Rating

50VA

Number of Outputs

2

Mounting Type

Chassis

Length

79mm

Width

65mm

Depth

62mm

Dimensions

79 x 65 x 62mm

You may be interested in