Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 12V ac

RS Stock No.: 231-8369Brand: Walsall TransformersManufacturers Part No.: WT1529

Technical Document

Specifications

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

12V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Length

89mm

Width

75mm

Depth

68mm

Dimensions

89 x 75 x 68mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 12V ac

P.O.A.

Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 12V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

12V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Length

89mm

Width

75mm

Depth

68mm

Dimensions

89 x 75 x 68mm

You may be interested in