Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Walsall Transformers 6V ac 2 Output Through Hole PCB Transformer, 3VA

RS Stock No.: 456-0635Brand: Walsall TransformersManufacturers Part No.: WT2103
View all in PCB Transformers

Technical Document

Specifications

Secondary Voltage Rating

6V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

30mm

Depth

35mm

Dimensions

38 x 30 x 35mm

Mounting Type

Through Hole

Product details

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 6V ac 2 Output Through Hole PCB Transformer, 3VA

P.O.A.

Walsall Transformers 6V ac 2 Output Through Hole PCB Transformer, 3VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Secondary Voltage Rating

6V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

30mm

Depth

35mm

Dimensions

38 x 30 x 35mm

Mounting Type

Through Hole

Product details

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in