Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Walsin Technology Corporation 2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

RS Stock No.: 176-3025Brand: Walsin Technology CorporationManufacturers Part No.: 0402N2R0B500CT

Technical Document

Specifications

Capacitance

2pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.1pF

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class I

Country of Origin

Japan

Stock information temporarily unavailable.

AED 10.50

AED 0.105 Each (In a Bag of 100) (ex VAT)

AED 11.02

AED 0.11 Each (In a Bag of 100) (inc. VAT)

Walsin Technology Corporation 2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

AED 10.50

AED 0.105 Each (In a Bag of 100) (ex VAT)

AED 11.02

AED 0.11 Each (In a Bag of 100) (inc. VAT)

Walsin Technology Corporation 2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

2pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.1pF

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class I

Country of Origin

Japan