Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Walsin Technology Corporation 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 176-3297Brand: Walsin Technology CorporationManufacturers Part No.: 0603N101J500CT

Technical Document

Specifications

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class I

Country of Origin

Japan

Stock information temporarily unavailable.

AED 52.50

AED 0.105 Each (In a Bag of 500) (ex VAT)

AED 55.12

AED 0.11 Each (In a Bag of 500) (inc. VAT)

Walsin Technology Corporation 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

AED 52.50

AED 0.105 Each (In a Bag of 500) (ex VAT)

AED 55.12

AED 0.11 Each (In a Bag of 500) (inc. VAT)

Walsin Technology Corporation 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class I

Country of Origin

Japan