Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Walters And Walters BA15d GLS Incandescent Light Bulb, Clear, 24 V, 200 mA, 2000h

RS Stock No.: 285-8705Brand: Walters And WaltersManufacturers Part No.: 13364935Distrelec Article No.: 13364935
View all in Incandescent Light Bulbs

Technical Document

Specifications

Voltage Rating

24 V

Wattage

5 W

Lamp Base

BA15d

Current Rating

200 mA

Diameter

16mm

Lamp Size

T5

Lens Colour

Clear

Life Hours

2000h

Distrelec Product Id

13364935

Country of Origin

Germany

You may be interested in
RS PRO BA15d Indicator Light, Clear, 24 V, 200 mA, 3000h
AED 8.82Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 17.96

AED 17.96 Each (ex VAT)

AED 18.86

AED 18.86 Each (inc. VAT)

Walters And Walters BA15d GLS Incandescent Light Bulb, Clear, 24 V, 200 mA, 2000h

AED 17.96

AED 17.96 Each (ex VAT)

AED 18.86

AED 18.86 Each (inc. VAT)

Walters And Walters BA15d GLS Incandescent Light Bulb, Clear, 24 V, 200 mA, 2000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO BA15d Indicator Light, Clear, 24 V, 200 mA, 3000h
AED 8.82Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Voltage Rating

24 V

Wattage

5 W

Lamp Base

BA15d

Current Rating

200 mA

Diameter

16mm

Lamp Size

T5

Lens Colour

Clear

Life Hours

2000h

Distrelec Product Id

13364935

Country of Origin

Germany

You may be interested in
RS PRO BA15d Indicator Light, Clear, 24 V, 200 mA, 3000h
AED 8.82Each (In a Pack of 5) (ex VAT)