Technical Document
Specifications
Torque Rating
0.68Nm
Mounting
Flange Mount
Bore Diameter
6mm
Body Diameter
29.469mm
Supply Voltage
24V dc
Country of Origin
United States
Product details
Flange Mounted Clutch Couplings – Type FO
The FO series power-on clutch couplings have been designed to have a high torque to size ratio and are used to couple two inline shafts. The armature hub assembly is mounted to the load shaft, and the rotor assembly is mounted on the input shaft. The field assembly is mounted to a bulkhead that is perpendicular to the shaft.
Features and Benefits
High torque to size ratio
Long-life friction materials
Corrosion protected
Require little to no maintenance after installation
Product Application Information
Typical applications include copiers and printers, packaging and labelling, medical equipment, conveyors and textile machinery.
AED 942.55
AED 942.55 Each (ex VAT)
AED 989.68
AED 989.68 Each (inc. VAT)
1
AED 942.55
AED 942.55 Each (ex VAT)
AED 989.68
AED 989.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Torque Rating
0.68Nm
Mounting
Flange Mount
Bore Diameter
6mm
Body Diameter
29.469mm
Supply Voltage
24V dc
Country of Origin
United States
Product details
Flange Mounted Clutch Couplings – Type FO
The FO series power-on clutch couplings have been designed to have a high torque to size ratio and are used to couple two inline shafts. The armature hub assembly is mounted to the load shaft, and the rotor assembly is mounted on the input shaft. The field assembly is mounted to a bulkhead that is perpendicular to the shaft.
Features and Benefits
High torque to size ratio
Long-life friction materials
Corrosion protected
Require little to no maintenance after installation
Product Application Information
Typical applications include copiers and printers, packaging and labelling, medical equipment, conveyors and textile machinery.