WARNER ELECTRIC EUROPE Electromagnetic Brake Spring Applied 0.113Nm 24V dc

Technical Document
Specifications
Torque Rating
0.113Nm
Brake Type
Spring Applied
Bore Diameter
6mm
Supply Voltage
24V dc
Body Diameter
34.925mm
Country of Origin
United States
Product details
Flange Mounted Spring Applied Brake – Type FSB
The FSB series brakes are designed to decelerate or hold inertial loads when the voltage is turned off either intentionally or accidentally during a power failure. They can be mounted on either a bulkhead or a motor. These electromagnetic brakes are designed to have a high torque to size ratio and require little to no maintenance after installation.
Features and Benefits
High torque to size ratio
Long-life friction materials
Corrosion protected
Require little to no maintenance after installation
Flange mounted
Product Application Information
Typical applications include copiers and printers, packaging and labelling, medical equipment, conveyors and textile machinery.
AED 800.89
AED 800.89 Each (ex VAT)
AED 840.93
AED 840.93 Each (inc. VAT)
1
AED 800.89
AED 800.89 Each (ex VAT)
AED 840.93
AED 840.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 800.89 |
5+ | AED 768.81 |
Technical Document
Specifications
Torque Rating
0.113Nm
Brake Type
Spring Applied
Bore Diameter
6mm
Supply Voltage
24V dc
Body Diameter
34.925mm
Country of Origin
United States
Product details
Flange Mounted Spring Applied Brake – Type FSB
The FSB series brakes are designed to decelerate or hold inertial loads when the voltage is turned off either intentionally or accidentally during a power failure. They can be mounted on either a bulkhead or a motor. These electromagnetic brakes are designed to have a high torque to size ratio and require little to no maintenance after installation.
Features and Benefits
High torque to size ratio
Long-life friction materials
Corrosion protected
Require little to no maintenance after installation
Flange mounted
Product Application Information
Typical applications include copiers and printers, packaging and labelling, medical equipment, conveyors and textile machinery.