Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 0.791Nm 24V dc

RS Stock No.: 267-7618Brand: WARNER ELECTRIC EUROPEManufacturers Part No.: M.1703.2221
brand-logo
View all in Electromagnetic Brakes

Technical Document

Specifications

Torque Rating

0.791Nm

Brake Type

Power On

Bore Diameter

6mm

Supply Voltage

24V dc

Product details

Flange Mount Electromagnetic Brake Series FSB

24Vdc flange mounted brakes designed to decelerate or hold inertial loads when the voltage is turned off.

The friction disc is coupled to the shaft to be braked, but is capable of moving axially
Through several compression springs the axial force acts against the axially moving clapper which compresses the armature against the pressure plate
Brake torque is generated on both faces of the friction disc

Stock information temporarily unavailable.

AED 1,196.14

AED 1,196.14 Each (ex VAT)

AED 1,255.95

AED 1,255.95 Each (inc. VAT)

WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 0.791Nm 24V dc

AED 1,196.14

AED 1,196.14 Each (ex VAT)

AED 1,255.95

AED 1,255.95 Each (inc. VAT)

WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 0.791Nm 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Rating

0.791Nm

Brake Type

Power On

Bore Diameter

6mm

Supply Voltage

24V dc

Product details

Flange Mount Electromagnetic Brake Series FSB

24Vdc flange mounted brakes designed to decelerate or hold inertial loads when the voltage is turned off.

The friction disc is coupled to the shaft to be braked, but is capable of moving axially
Through several compression springs the axial force acts against the axially moving clapper which compresses the armature against the pressure plate
Brake torque is generated on both faces of the friction disc