Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WASP CCD Barcode Scanner

RS Stock No.: 698-7966Brand: WASPManufacturers Part No.: 633808502805
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

WASP

Model

WLR8950 CCDLR

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

12in

Maximum Scan Rate

450scans/s

Dimensions

4.2 x 2.4 x 6.3in

Weight

500g

Height

175mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

4.2in

You may be interested in
WASP CCD Barcode Scanner
AED 538.02Each (ex VAT)
Stock information temporarily unavailable.

AED 1,101.71

AED 1,101.71 Each (ex VAT)

AED 1,156.80

AED 1,156.80 Each (inc. VAT)

WASP CCD Barcode Scanner

AED 1,101.71

AED 1,101.71 Each (ex VAT)

AED 1,156.80

AED 1,156.80 Each (inc. VAT)

WASP CCD Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WASP CCD Barcode Scanner
AED 538.02Each (ex VAT)

Technical Document

Specifications

Brand

WASP

Model

WLR8950 CCDLR

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

12in

Maximum Scan Rate

450scans/s

Dimensions

4.2 x 2.4 x 6.3in

Weight

500g

Height

175mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

4.2in

You may be interested in
WASP CCD Barcode Scanner
AED 538.02Each (ex VAT)