Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WASP Wireless Laser Barcode Scanner

RS Stock No.: 191-7567Brand: WASPManufacturers Part No.: 633809002403
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

WASP

Product Type

Barcode Scanner

Model

WWS110i

Scanning Technology

Laser

Wireless

Yes

Bluetooth

Yes

Maximum Scan Rate

380scans/s

Dimensions

68.4 x 27.5 x 16.2mm

Weight

27g

Depth

27.5mm

Height

16.2mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

68.4mm

Country of Origin

China

You may be interested in
WASP Wireless CCD Barcode Scanner
AED 1,006.79Each (ex VAT)
Stock information temporarily unavailable.

AED 1,118.05

AED 1,118.05 Each (ex VAT)

AED 1,173.95

AED 1,173.95 Each (inc. VAT)

WASP Wireless Laser Barcode Scanner

AED 1,118.05

AED 1,118.05 Each (ex VAT)

AED 1,173.95

AED 1,173.95 Each (inc. VAT)

WASP Wireless Laser Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WASP Wireless CCD Barcode Scanner
AED 1,006.79Each (ex VAT)

Technical Document

Specifications

Brand

WASP

Product Type

Barcode Scanner

Model

WWS110i

Scanning Technology

Laser

Wireless

Yes

Bluetooth

Yes

Maximum Scan Rate

380scans/s

Dimensions

68.4 x 27.5 x 16.2mm

Weight

27g

Depth

27.5mm

Height

16.2mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

68.4mm

Country of Origin

China

You may be interested in
WASP Wireless CCD Barcode Scanner
AED 1,006.79Each (ex VAT)