WASP Laser Barcode Scanner

RS Stock No.: 191-7565Brand: WASPManufacturers Part No.: 633809002717
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

WASP

Model

WLR8950

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Rate

280scans/s

Dimensions

160 x 26 x 80mm

Weight

115g

Depth

26mm

Height

80mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

160mm

Country of Origin

China

You may be interested in
WASP Laser Barcode Scanner
AED 1,551.61Each (ex VAT)
Stock information temporarily unavailable.

AED 982.43

AED 982.43 Each (ex VAT)

AED 1,031.55

AED 1,031.55 Each (inc. VAT)

WASP Laser Barcode Scanner

AED 982.43

AED 982.43 Each (ex VAT)

AED 1,031.55

AED 1,031.55 Each (inc. VAT)

WASP Laser Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WASP Laser Barcode Scanner
AED 1,551.61Each (ex VAT)

Technical Document

Specifications

Brand

WASP

Model

WLR8950

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Rate

280scans/s

Dimensions

160 x 26 x 80mm

Weight

115g

Depth

26mm

Height

80mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

160mm

Country of Origin

China

You may be interested in
WASP Laser Barcode Scanner
AED 1,551.61Each (ex VAT)