Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Watson Smith 0.2L/min NPT 1/4 Female IP Converter, 0.2bar to 1 bar, 4-20mA input

RS Stock No.: 538-3798Brand: Watson SmithManufacturers Part No.: AC0100
brand-logo
View all in I/P & E/P Converters

Technical Document

Specifications

Input Signal

4-20mA

Manufacturer Series

422

Flow Rate

0.2 L/min,0.4L/min

Connection Size

NPT 1/4 Female

Connection Thread Standard

NPT

Maximum Operating Pressure

1 bar

Maximum Operating Temperature

+70°C

Connection Thread Size

1/4 in

Minimum Operating Pressure

0.2bar

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Failfreeze Type 422

Proportional current-to-pressure converter using advanced electronic control to achieve outstanding pressure control via a 4-20mA input signal. Fail-freeze operation ensures that the output pressure is retained on power failure or loss of input signal.

Fail-freeze operation
High immunity to vibration
Environmental protection to IP65
Two integral 1/4 NPT gauge ports
Electrical signal: Typically 7.5V

I/P & E/P Converters

I/P converters are electro-pneumatic instruments that will change pneumatic pressures in response to varying electrical current and voltage input signals. They have extensive application potential in both industrial and process systems, for control of cylinders, valves, valve positioners, relays, brakes and clutches. The converters can be mounted in control rooms or in the field, and have zero and span settings that are adjustable from the front face of the instrument. Failsafe converters are available which will cause the output pressure to fall to <15mbar (0.2 psig) in the event of power failure or loss of input signal.

Stock information temporarily unavailable.

AED 7,434.10

AED 7,434.10 Each (ex VAT)

AED 7,805.80

AED 7,805.80 Each (inc. VAT)

Watson Smith 0.2L/min NPT 1/4 Female IP Converter, 0.2bar to 1 bar, 4-20mA input

AED 7,434.10

AED 7,434.10 Each (ex VAT)

AED 7,805.80

AED 7,805.80 Each (inc. VAT)

Watson Smith 0.2L/min NPT 1/4 Female IP Converter, 0.2bar to 1 bar, 4-20mA input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Signal

4-20mA

Manufacturer Series

422

Flow Rate

0.2 L/min,0.4L/min

Connection Size

NPT 1/4 Female

Connection Thread Standard

NPT

Maximum Operating Pressure

1 bar

Maximum Operating Temperature

+70°C

Connection Thread Size

1/4 in

Minimum Operating Pressure

0.2bar

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Failfreeze Type 422

Proportional current-to-pressure converter using advanced electronic control to achieve outstanding pressure control via a 4-20mA input signal. Fail-freeze operation ensures that the output pressure is retained on power failure or loss of input signal.

Fail-freeze operation
High immunity to vibration
Environmental protection to IP65
Two integral 1/4 NPT gauge ports
Electrical signal: Typically 7.5V

I/P & E/P Converters

I/P converters are electro-pneumatic instruments that will change pneumatic pressures in response to varying electrical current and voltage input signals. They have extensive application potential in both industrial and process systems, for control of cylinders, valves, valve positioners, relays, brakes and clutches. The converters can be mounted in control rooms or in the field, and have zero and span settings that are adjustable from the front face of the instrument. Failsafe converters are available which will cause the output pressure to fall to <15mbar (0.2 psig) in the event of power failure or loss of input signal.