Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Watts Brass Twist Handle Gardening Tap, 1/2in

RS Stock No.: 178-0062Brand: WattsManufacturers Part No.: 136904IMPA: 530101
brand-logo
View all in Taps

Technical Document

Specifications

Brand

Watts

Control Type

Twist Handle

Body Material

Brass

Component Type

Gardening Tap

Thread Size

1/2in

Hose Inner Diameter

1/2in

Country of Origin

France

Stock information temporarily unavailable.

AED 47.78

AED 47.78 Each (ex VAT)

AED 50.17

AED 50.17 Each (inc. VAT)

Watts Brass Twist Handle Gardening Tap, 1/2in

AED 47.78

AED 47.78 Each (ex VAT)

AED 50.17

AED 50.17 Each (inc. VAT)

Watts Brass Twist Handle Gardening Tap, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Watts

Control Type

Twist Handle

Body Material

Brass

Component Type

Gardening Tap

Thread Size

1/2in

Hose Inner Diameter

1/2in

Country of Origin

France