Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Watts Brass Automatic Air Vent 3/8 in BSP

RS Stock No.: 178-0090Brand: WattsManufacturers Part No.: 22L0250110
brand-logo
View all in Air Eliminators

Technical Document

Specifications

Brand

Watts

Male Connection

3/8 in BSP

Body Material

Brass

Maximum Working Pressure

8 bar

Male Thread Size

3/8in

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

AED 45.20

AED 45.20 Each (ex VAT)

AED 47.46

AED 47.46 Each (inc. VAT)

Watts Brass Automatic Air Vent 3/8 in BSP

AED 45.20

AED 45.20 Each (ex VAT)

AED 47.46

AED 47.46 Each (inc. VAT)

Watts Brass Automatic Air Vent 3/8 in BSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Watts

Male Connection

3/8 in BSP

Body Material

Brass

Maximum Working Pressure

8 bar

Male Thread Size

3/8in

Country of Origin

France

You may be interested in