Technical Document
Specifications
Rated Average On-State Current
16A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
70mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
170A
Pin Count
3
Maximum Gate Trigger Voltage
1.5V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
45mA
Dimensions
10.3 x 4.7 x 9.4mm
Length
10.3mm
Width
4.7mm
Height
9.4mm
Peak On-State Voltage
1.6V
Repetitive Peak Off-State Current
0.5mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
China
Product details
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
AED 4.46
AED 4.46 Each (ex VAT)
AED 4.68
AED 4.68 Each (inc. VAT)
Standard
1
AED 4.46
AED 4.46 Each (ex VAT)
AED 4.68
AED 4.68 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | AED 4.46 |
20+ | AED 3.88 |
Technical Document
Specifications
Rated Average On-State Current
16A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
70mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
170A
Pin Count
3
Maximum Gate Trigger Voltage
1.5V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
45mA
Dimensions
10.3 x 4.7 x 9.4mm
Length
10.3mm
Width
4.7mm
Height
9.4mm
Peak On-State Voltage
1.6V
Repetitive Peak Off-State Current
0.5mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
China
Product details
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.