Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WeEn Semiconductors Co., Ltd 200V 14A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYV79E-200,127

RS Stock No.: 544-4635Brand: WeEn Semiconductors Co., LtdManufacturers Part No.: BYV79E-200,127
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

14A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

160A

Product details

Rectifier Diodes, WeEn Semiconductors

Diodes and Rectifiers, WeEn Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
BYV79E-200 RECTIFIER DIOD
P.O.A.Each (ex VAT)
Diode, Rectifier, Glass Passivated, TO220, BYV79E-100
P.O.A.Each (In a Pack of 5) (ex VAT)
Diode,Rectifier,Glass Passivated,TO220,BYV79E-200
P.O.A.Each (In a Pack of 5) (ex VAT)
STMicroelectronics Diode, BYW81PI-200
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 23.89

AED 4.778 Each (In a Pack of 5) (ex VAT)

AED 25.08

AED 5.017 Each (In a Pack of 5) (inc. VAT)

WeEn Semiconductors Co., Ltd 200V 14A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYV79E-200,127
Select packaging type

AED 23.89

AED 4.778 Each (In a Pack of 5) (ex VAT)

AED 25.08

AED 5.017 Each (In a Pack of 5) (inc. VAT)

WeEn Semiconductors Co., Ltd 200V 14A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYV79E-200,127
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 4.778AED 23.89
25+AED 3.622AED 18.11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
BYV79E-200 RECTIFIER DIOD
P.O.A.Each (ex VAT)
Diode, Rectifier, Glass Passivated, TO220, BYV79E-100
P.O.A.Each (In a Pack of 5) (ex VAT)
Diode,Rectifier,Glass Passivated,TO220,BYV79E-200
P.O.A.Each (In a Pack of 5) (ex VAT)
STMicroelectronics Diode, BYW81PI-200
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

14A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

160A

Product details

Rectifier Diodes, WeEn Semiconductors

Diodes and Rectifiers, WeEn Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
BYV79E-200 RECTIFIER DIOD
P.O.A.Each (ex VAT)
Diode, Rectifier, Glass Passivated, TO220, BYV79E-100
P.O.A.Each (In a Pack of 5) (ex VAT)
Diode,Rectifier,Glass Passivated,TO220,BYV79E-200
P.O.A.Each (In a Pack of 5) (ex VAT)
STMicroelectronics Diode, BYW81PI-200
P.O.A.Each (In a Pack of 5) (ex VAT)