WEG CWB Contactor, 24 V ac Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 690 V ac

RS Stock No.: 122-1319Brand: WEGManufacturers Part No.: CWB38-11-30D02
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

WEG

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

38 A

Power Rating

18.5 kW

Series

CWB

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

93mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

Country of Origin

Brazil

Product details

CWB Series

Professional range of WEG contactors from the CWB Series. The contactors are modular and compact but at the same time robust and highly reliable. The contactors are manufactured with the best raw materials. High precision plastic injection moulds and stamping tools ensuring reliable products. Electric contacts have special silver alloys which ensure excellent electric conductibility and high contact reliability. The CWB series uses only nontoxic and eco-friendly materials that are safe and sustainable. The contactors operate smoothly with a low level of disturbance. To optimise space, the WEG contactors have a front channel for the passage of control cables.

Built in auxiliary contacts
Low consumption coils

WEG Contactors

AED 493.71

AED 493.71 Each (ex VAT)

AED 518.40

AED 518.40 Each (inc. VAT)

WEG CWB Contactor, 24 V ac Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 690 V ac

AED 493.71

AED 493.71 Each (ex VAT)

AED 518.40

AED 518.40 Each (inc. VAT)

WEG CWB Contactor, 24 V ac Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

WEG

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

38 A

Power Rating

18.5 kW

Series

CWB

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

93mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

Country of Origin

Brazil

Product details

CWB Series

Professional range of WEG contactors from the CWB Series. The contactors are modular and compact but at the same time robust and highly reliable. The contactors are manufactured with the best raw materials. High precision plastic injection moulds and stamping tools ensuring reliable products. Electric contacts have special silver alloys which ensure excellent electric conductibility and high contact reliability. The CWB series uses only nontoxic and eco-friendly materials that are safe and sustainable. The contactors operate smoothly with a low level of disturbance. To optimise space, the WEG contactors have a front channel for the passage of control cables.

Built in auxiliary contacts
Low consumption coils

WEG Contactors