WEG 0.16 → 0.25 A Motor Protection Circuit Breaker

RS Stock No.: 122-1340Brand: WEGManufacturers Part No.: MPW40-3-C025
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

WEG

Current Rating

0.16 → 0.25 A

Motor Protection Component

Circuit Breaker

Series

MPW40

Overall Length

97mm

Overall Width

45mm

Overall Depth

98mm

Country of Origin

Brazil

Product details

MPW Series

Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.

For use as main switch
Temperature compensation
Screw terminals

WEG Contactors

Stock information temporarily unavailable.

AED 214.83

AED 214.83 Each (ex VAT)

AED 225.57

AED 225.57 Each (inc. VAT)

WEG 0.16 → 0.25 A Motor Protection Circuit Breaker

AED 214.83

AED 214.83 Each (ex VAT)

AED 225.57

AED 225.57 Each (inc. VAT)

WEG 0.16 → 0.25 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WEG

Current Rating

0.16 → 0.25 A

Motor Protection Component

Circuit Breaker

Series

MPW40

Overall Length

97mm

Overall Width

45mm

Overall Depth

98mm

Country of Origin

Brazil

Product details

MPW Series

Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.

For use as main switch
Temperature compensation
Screw terminals

WEG Contactors