Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WEG Surge Suppressor for use with CWB9 to CWB38 Contactors (AC Coil), 130 → 250 V

RS Stock No.: 122-1328Brand: WEGManufacturers Part No.: RCB D63
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

WEG

Accessory Type

Surge Suppressor Block RC

For Use With

CWB9 to CWB38 Contactors (AC Coil)

Voltage Rating

130 → 250 V

Mounting Type

Plug In

Series

RCB

Country of Origin

Brazil

Product details

Surge Suppressor

Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.

Through Hole

WEG Contactors

Stock information temporarily unavailable.

AED 38.96

AED 38.96 Each (ex VAT)

AED 40.91

AED 40.91 Each (inc. VAT)

WEG Surge Suppressor for use with CWB9 to CWB38 Contactors (AC Coil), 130 → 250 V

AED 38.96

AED 38.96 Each (ex VAT)

AED 40.91

AED 40.91 Each (inc. VAT)

WEG Surge Suppressor for use with CWB9 to CWB38 Contactors (AC Coil), 130 → 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WEG

Accessory Type

Surge Suppressor Block RC

For Use With

CWB9 to CWB38 Contactors (AC Coil)

Voltage Rating

130 → 250 V

Mounting Type

Plug In

Series

RCB

Country of Origin

Brazil

Product details

Surge Suppressor

Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.

Through Hole

WEG Contactors