Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WEG Electronic Timer, 300 V

RS Stock No.: 122-0974Brand: WEGManufacturers Part No.: TEC0-U030M-E05
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

WEG

Accessory Type

Electronic Timer

Timer Function

ON Delay

Timer Range

180 → 1800s

Voltage Rating

300 V

Size

56 x 52 x 9mm

Mounting Type

Snap On

Contact Configuration

SPST

Series

TEC0

Country of Origin

Brazil

Product details

On-Delay Timing Relays - TEC0 Series

Professional range of WEG electronic timing relays from the TEC0 series. The relays provide high performance, precision, repeatability and immunity against noises.

LED status Indication
Right-side fast mounting
Up to 30 minutes timing
DIN Rail mount
Screw Terminals

Stock information temporarily unavailable.

AED 261.24

AED 261.24 Each (ex VAT)

AED 274.30

AED 274.30 Each (inc. VAT)

WEG Electronic Timer, 300 V

AED 261.24

AED 261.24 Each (ex VAT)

AED 274.30

AED 274.30 Each (inc. VAT)

WEG Electronic Timer, 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WEG

Accessory Type

Electronic Timer

Timer Function

ON Delay

Timer Range

180 → 1800s

Voltage Rating

300 V

Size

56 x 52 x 9mm

Mounting Type

Snap On

Contact Configuration

SPST

Series

TEC0

Country of Origin

Brazil

Product details

On-Delay Timing Relays - TEC0 Series

Professional range of WEG electronic timing relays from the TEC0 series. The relays provide high performance, precision, repeatability and immunity against noises.

LED status Indication
Right-side fast mounting
Up to 30 minutes timing
DIN Rail mount
Screw Terminals