Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller 1010200000 WPE Series Green/Yellow, 0.5 → 10mm², Single-Level, Screw Termination, ATEX

RS Stock No.: 193-130Brand: WeidmüllerManufacturers Part No.: 1010200000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

Series

WPE

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Voltage Rating

800 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Country of Origin

Romania

Product details

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

AED 72.62

AED 14.523 Each (In a Pack of 5) (ex VAT)

AED 76.25

AED 15.249 Each (In a Pack of 5) (inc. VAT)

Weidmuller 1010200000 WPE Series Green/Yellow, 0.5 → 10mm², Single-Level, Screw Termination, ATEX

AED 72.62

AED 14.523 Each (In a Pack of 5) (ex VAT)

AED 76.25

AED 15.249 Each (In a Pack of 5) (inc. VAT)

Weidmuller 1010200000 WPE Series Green/Yellow, 0.5 → 10mm², Single-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

Series

WPE

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Voltage Rating

800 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Country of Origin

Romania

Product details

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR