Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Weidmuller 2-Way WPE 10 Earth Terminal Block, 10mm², 16 → 6 AWG Wire, Screw Down, Wemid Housing, ATEX

RS Stock No.: 260-1936Brand: WeidmüllerManufacturers Part No.: 1010300000
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Earth Block Type

WPE 10

Wire Size

16 → 6 AWG

Cable CSA

10mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Wemid

Current Rating

1.2kA

Voltage Rating

800 V

Length

60mm

Width

9.9mm

Height

47mm

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Country of Origin

Romania

Product details

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

AED 15.86

AED 15.86 Each (ex VAT)

AED 16.65

AED 16.65 Each (inc. VAT)

Weidmuller 2-Way WPE 10 Earth Terminal Block, 10mm², 16 → 6 AWG Wire, Screw Down, Wemid Housing, ATEX

AED 15.86

AED 15.86 Each (ex VAT)

AED 16.65

AED 16.65 Each (inc. VAT)

Weidmuller 2-Way WPE 10 Earth Terminal Block, 10mm², 16 → 6 AWG Wire, Screw Down, Wemid Housing, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Earth Block Type

WPE 10

Wire Size

16 → 6 AWG

Cable CSA

10mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Wemid

Current Rating

1.2kA

Voltage Rating

800 V

Length

60mm

Width

9.9mm

Height

47mm

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Country of Origin

Romania

Product details

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR