Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller 2-Way WPE 35 Earth Terminal Block, 35mm², 12 → 2 AWG Wire, Screw Down, Wemid Housing, ATEX

RS Stock No.: 260-1942Brand: WeidmüllerManufacturers Part No.: 1010500000
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Earth Block Type

WPE 35

Wire Size

12 → 2 AWG

Cable CSA

35mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Wemid

Current Rating

4.2kA

Voltage Rating

800 V

Length

56mm

Width

16mm

Height

63mm

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-60°C

Product details

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

AED 31.87

AED 31.87 Each (ex VAT)

AED 33.46

AED 33.46 Each (inc. VAT)

Weidmuller 2-Way WPE 35 Earth Terminal Block, 35mm², 12 → 2 AWG Wire, Screw Down, Wemid Housing, ATEX

AED 31.87

AED 31.87 Each (ex VAT)

AED 33.46

AED 33.46 Each (inc. VAT)

Weidmuller 2-Way WPE 35 Earth Terminal Block, 35mm², 12 → 2 AWG Wire, Screw Down, Wemid Housing, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Earth Block Type

WPE 35

Wire Size

12 → 2 AWG

Cable CSA

35mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Wemid

Current Rating

4.2kA

Voltage Rating

800 V

Length

56mm

Width

16mm

Height

63mm

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-60°C

Product details

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR