Weidmuller 2-Port RJ45 Coupler, Cat6a, STP

Technical Document
Specifications
Brand
WeidmüllerType
Coupler
Interface Type
RJ45
LAN Category
Cat6a
Number of Ports
2
Shield Type
STP
Depth
34.7mm
Diameter
30mm
Distrelec Product Id
30090776
Country of Origin
Germany
Product details
FrontCom Micro® Front Panel Interface Sockets
From Weidmuller, the FrontCom Micro range of Front Panel Interface sockets are the best choice when you need an IP65 connection at the control panel, electrical cabinet or distribution board. Operating at a LAN Category of 6 a, these interface sockets are protected by a PA; UL 94: V-0 rated housing with a protective cap, and are ideal for industrial environments. All models are highly reliable and excellent quality.
AED 106.26
AED 106.26 Each (ex VAT)
AED 111.57
AED 111.57 Each (inc. VAT)
1
AED 106.26
AED 106.26 Each (ex VAT)
AED 111.57
AED 111.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 106.26 |
15 - 49 | AED 100.75 |
50+ | AED 96.55 |
Technical Document
Specifications
Brand
WeidmüllerType
Coupler
Interface Type
RJ45
LAN Category
Cat6a
Number of Ports
2
Shield Type
STP
Depth
34.7mm
Diameter
30mm
Distrelec Product Id
30090776
Country of Origin
Germany
Product details
FrontCom Micro® Front Panel Interface Sockets
From Weidmuller, the FrontCom Micro range of Front Panel Interface sockets are the best choice when you need an IP65 connection at the control panel, electrical cabinet or distribution board. Operating at a LAN Category of 6 a, these interface sockets are protected by a PA; UL 94: V-0 rated housing with a protective cap, and are ideal for industrial environments. All models are highly reliable and excellent quality.