Weidmuller FrontCom Micro Series Female RJ45 Connector, Panel Mount, Cat6a Straight 2 Port 1 -Way

Technical Document
Specifications
Brand
WeidmüllerGender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat6a
Mounting Type
Panel Mount
Number of Ports
2
Number Of Ways
1
Connector Type
IDC, RJ45
Orientation
Straight
IP Rating
IP65
Series
FrontCom Micro
Series Number
1018820000
Contact Material
Nickel
Contact Plating
Gold
Distrelec Product Id
30090777
Country of Origin
Germany
Product details
FrontCom Micro® Front Panel Interface Sockets
From Weidmuller, the FrontCom Micro range of Front Panel Interface sockets are the best choice when you need an IP65 connection at the control panel, electrical cabinet or distribution board. Operating at a LAN Category of 6 a, these interface sockets are protected by a PA; UL 94: V-0 rated housing with a protective cap, and are ideal for industrial environments. All models are highly reliable and excellent quality.
AED 110.62
AED 110.62 Each (ex VAT)
AED 116.15
AED 116.15 Each (inc. VAT)
1
AED 110.62
AED 110.62 Each (ex VAT)
AED 116.15
AED 116.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 110.62 |
15 - 49 | AED 102.80 |
50+ | AED 98.33 |
Technical Document
Specifications
Brand
WeidmüllerGender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat6a
Mounting Type
Panel Mount
Number of Ports
2
Number Of Ways
1
Connector Type
IDC, RJ45
Orientation
Straight
IP Rating
IP65
Series
FrontCom Micro
Series Number
1018820000
Contact Material
Nickel
Contact Plating
Gold
Distrelec Product Id
30090777
Country of Origin
Germany
Product details
FrontCom Micro® Front Panel Interface Sockets
From Weidmuller, the FrontCom Micro range of Front Panel Interface sockets are the best choice when you need an IP65 connection at the control panel, electrical cabinet or distribution board. Operating at a LAN Category of 6 a, these interface sockets are protected by a PA; UL 94: V-0 rated housing with a protective cap, and are ideal for industrial environments. All models are highly reliable and excellent quality.