Weidmuller Straight, Panel Mount, Socket- Single Port Type A 2.0 IP65 USB Connector

Technical Document
Specifications
Brand
WeidmüllerGender
Female
USB Type
A
Mounting Type
Panel Mount
Termination Method
Socket
USB Version
2.0
IP Rating
IP65
Body Orientation
Straight
Number of Ports
1
Series
FrontCom Micro
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
30064726
Country of Origin
Germany
Product details
FrontCom Micro® Front Panel Interface Sockets
From Weidmuller, the FrontCom Micro range of Front Panel Interface sockets are the best choice when you need an IP65 connection at the control panel, electrical cabinet or distribution board. Operating at a LAN Category of 6 a, these interface sockets are protected by a PA; UL 94: V-0 rated housing with a protective cap, and are ideal for industrial environments. All models are highly reliable and excellent quality.
AED 100.89
AED 100.89 Each (ex VAT)
AED 105.93
AED 105.93 Each (inc. VAT)
1
AED 100.89
AED 100.89 Each (ex VAT)
AED 105.93
AED 105.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 100.89 |
25 - 74 | AED 87.29 |
75 - 199 | AED 81.88 |
200 - 399 | AED 80.44 |
400+ | AED 77.30 |
Technical Document
Specifications
Brand
WeidmüllerGender
Female
USB Type
A
Mounting Type
Panel Mount
Termination Method
Socket
USB Version
2.0
IP Rating
IP65
Body Orientation
Straight
Number of Ports
1
Series
FrontCom Micro
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
30064726
Country of Origin
Germany
Product details
FrontCom Micro® Front Panel Interface Sockets
From Weidmuller, the FrontCom Micro range of Front Panel Interface sockets are the best choice when you need an IP65 connection at the control panel, electrical cabinet or distribution board. Operating at a LAN Category of 6 a, these interface sockets are protected by a PA; UL 94: V-0 rated housing with a protective cap, and are ideal for industrial environments. All models are highly reliable and excellent quality.