Weidmuller 4-Way WDK 2.5DU-PE Double Deck Earth Terminal Block, 22 → 12 AWG Wire, Screw Down, Wemid Housing

RS Stock No.: 235-5251Brand: WeidmüllerManufacturers Part No.: 1036400000
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Earth Block Type

WDK 2.5DU-PE Double Deck

Wire Size

22 → 12 AWG

Number Of Ways

4

Termination Method

Screw Down

Housing Material

Wemid

Current Rating

24A

Voltage Rating

400 V

Length

69.5mm

Width

5.1mm

Height

63.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Product details

Double Deck and Earth

Dimensionally the same as the standard Double Deck (uses the same end cover), this version includes an upper tier with standard feed through and a bottom tier which is connected to the DIN rail by an earth foot. Terminal has standard green/yellow markings on bottom tier.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

AED 133.35

AED 26.67 Each (In a Pack of 5) (ex VAT)

AED 140.02

AED 28.004 Each (In a Pack of 5) (inc. VAT)

Weidmuller 4-Way WDK 2.5DU-PE Double Deck Earth Terminal Block, 22 → 12 AWG Wire, Screw Down, Wemid Housing

AED 133.35

AED 26.67 Each (In a Pack of 5) (ex VAT)

AED 140.02

AED 28.004 Each (In a Pack of 5) (inc. VAT)

Weidmuller 4-Way WDK 2.5DU-PE Double Deck Earth Terminal Block, 22 → 12 AWG Wire, Screw Down, Wemid Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Earth Block Type

WDK 2.5DU-PE Double Deck

Wire Size

22 → 12 AWG

Number Of Ways

4

Termination Method

Screw Down

Housing Material

Wemid

Current Rating

24A

Voltage Rating

400 V

Length

69.5mm

Width

5.1mm

Height

63.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Product details

Double Deck and Earth

Dimensionally the same as the standard Double Deck (uses the same end cover), this version includes an upper tier with standard feed through and a bottom tier which is connected to the DIN rail by an earth foot. Terminal has standard green/yellow markings on bottom tier.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR