Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller 1041600000 WDK Series Brown, 2.5mm², Double-Level, Screw Termination, ATEX

RS Stock No.: 383-0056Brand: WeidmüllerManufacturers Part No.: 1041600000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Double

American Wire Gauge

30 → 12AWG

Series

WDK

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

28A

Voltage Rating

800 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

IEC 60947-7-1

Country of Origin

Romania

Product details

Compact Double Deck

Modular two-tier terminal blocks can feed two potentials in one terminal. Both screw and plug-in version available.

Features and Benefits

• Compact length only 60 mm
• Pluggable cross connects saving time
• Flammability rating UL94V 0

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

You may be interested in
Stock information temporarily unavailable.

AED 61.22

AED 61.22 1 Pack of 5 (ex VAT)

AED 64.28

AED 64.28 1 Pack of 5 (inc. VAT)

Weidmuller 1041600000 WDK Series Brown, 2.5mm², Double-Level, Screw Termination, ATEX

AED 61.22

AED 61.22 1 Pack of 5 (ex VAT)

AED 64.28

AED 64.28 1 Pack of 5 (inc. VAT)

Weidmuller 1041600000 WDK Series Brown, 2.5mm², Double-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Brown

Number of Levels

Double

American Wire Gauge

30 → 12AWG

Series

WDK

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

28A

Voltage Rating

800 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

IEC 60947-7-1

Country of Origin

Romania

Product details

Compact Double Deck

Modular two-tier terminal blocks can feed two potentials in one terminal. Both screw and plug-in version available.

Features and Benefits

• Compact length only 60 mm
• Pluggable cross connects saving time
• Flammability rating UL94V 0

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

You may be interested in