Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
2
Pitch
15mm
Number Of Rows
1
Mounting Type
PCB
Termination Method
PCB
Type
PCB Terminal
Current Rating
150A
Colour
Black
Voltage Rating
1 kV
Series
LXXX
Depth
31mm
Width
31mm
Country of Origin
China
Stock information temporarily unavailable.
AED 42.68
AED 42.68 Each (ex VAT)
AED 44.81
AED 44.81 Each (inc. VAT)
Weidmuller LXXX Series PCB Terminal, 2-Contact, 15mm Pitch, PCB Mount, 1-Row, PCB Termination
1
AED 42.68
AED 42.68 Each (ex VAT)
AED 44.81
AED 44.81 Each (inc. VAT)
Weidmuller LXXX Series PCB Terminal, 2-Contact, 15mm Pitch, PCB Mount, 1-Row, PCB Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 42.68 |
10+ | AED 40.37 |
Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
2
Pitch
15mm
Number Of Rows
1
Mounting Type
PCB
Termination Method
PCB
Type
PCB Terminal
Current Rating
150A
Colour
Black
Voltage Rating
1 kV
Series
LXXX
Depth
31mm
Width
31mm
Country of Origin
China