Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
4
Pitch
15mm
Number Of Rows
1
Mounting Type
PCB
Termination Method
PCB
Type
PCB Terminal
Current Rating
150A
Colour
Black
Voltage Rating
1 kV
Series
LXXX
Depth
31mm
Width
61mm
Country of Origin
China
AED 794.85
AED 79.485 Each (In a Box of 10) (ex VAT)
AED 834.59
AED 83.459 Each (In a Box of 10) (inc. VAT)
10
AED 794.85
AED 79.485 Each (In a Box of 10) (ex VAT)
AED 834.59
AED 83.459 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 20 | AED 79.485 | AED 794.85 |
30 - 40 | AED 77.438 | AED 774.38 |
50+ | AED 76.545 | AED 765.45 |
Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
4
Pitch
15mm
Number Of Rows
1
Mounting Type
PCB
Termination Method
PCB
Type
PCB Terminal
Current Rating
150A
Colour
Black
Voltage Rating
1 kV
Series
LXXX
Depth
31mm
Width
61mm
Country of Origin
China