Weidmuller, 7.62mm Pitch, BVF, 3 Way, PCB Connector, Plug, Screw Mount, 1060400000

RS Stock No.: 214-4498Brand: WeidmüllerManufacturers Part No.: 1060400000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

7.62mm

Series

BVF

Number Of Rows

1

Mounting Type

Screw Mount

Current Rating

57A

Voltage Rating

1 kV

Colour

Black

Wire Size

24 → 8 AWG

Contact Material

Copper Alloy

Material

Copper Alloy (Contact), PAGF (Insulation)

Country of Origin

Germany

Stock information temporarily unavailable.

AED 19.90

AED 19.90 Each (ex VAT)

AED 20.89

AED 20.89 Each (inc. VAT)

Weidmuller, 7.62mm Pitch, BVF, 3 Way, PCB Connector, Plug, Screw Mount, 1060400000

AED 19.90

AED 19.90 Each (ex VAT)

AED 20.89

AED 20.89 Each (inc. VAT)

Weidmuller, 7.62mm Pitch, BVF, 3 Way, PCB Connector, Plug, Screw Mount, 1060400000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 19.90
10 - 19AED 18.58
20+AED 17.59

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

7.62mm

Series

BVF

Number Of Rows

1

Mounting Type

Screw Mount

Current Rating

57A

Voltage Rating

1 kV

Colour

Black

Wire Size

24 → 8 AWG

Contact Material

Copper Alloy

Material

Copper Alloy (Contact), PAGF (Insulation)

Country of Origin

Germany