Weidmuller TOS Series Solid State Interface Relay, 24 V Control, DIN Rail Mount

RS Stock No.: 892-8827Brand: WeidmüllerManufacturers Part No.: 1126940000
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

24 V

Mounting Type

DIN Rail

Contact Configuration

SPDT

Terminal Type

Screw

Number of Poles

1

Input Current

10mA

Height

88mm

Length

90mm

Series

TOS

Width

6.4mm

Depth

6.4mm

Off State Leakage Current

< 10 μA

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Standards Met

CE, CULus, EAC, RoHS Compliant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

90 x 6.4 x 88mm

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

1126940000

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever

Stock information temporarily unavailable.

AED 85.68

AED 85.68 Each (ex VAT)

AED 89.96

AED 89.96 Each (inc. VAT)

Weidmuller TOS Series Solid State Interface Relay, 24 V Control, DIN Rail Mount

AED 85.68

AED 85.68 Each (ex VAT)

AED 89.96

AED 89.96 Each (inc. VAT)

Weidmuller TOS Series Solid State Interface Relay, 24 V Control, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 85.68
5 - 9AED 83.11
10+AED 79.64

Technical Document

Specifications

Maximum Control Voltage

24 V

Mounting Type

DIN Rail

Contact Configuration

SPDT

Terminal Type

Screw

Number of Poles

1

Input Current

10mA

Height

88mm

Length

90mm

Series

TOS

Width

6.4mm

Depth

6.4mm

Off State Leakage Current

< 10 μA

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Standards Met

CE, CULus, EAC, RoHS Compliant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

90 x 6.4 x 88mm

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

1126940000

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever