Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller TOZ Series Solid State Interface Relay, 230 V Control, 100 mA Load, DIN Rail Mount

RS Stock No.: 892-8880Brand: WeidmüllerManufacturers Part No.: 1127100000
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

230 V

Maximum Load Current

100 mA

Mounting Type

DIN Rail

Contact Configuration

SPDT

Load Voltage Range

3 → 48V

Minimum Load Voltage

3 V

Terminal Type

Screw

Number of Poles

1

Input Current

3.5 mA @ 230 V ac, 3 mA @ 230 V dc

Height

88mm

Length

90mm

Series

TOZ

Width

6.4mm

Depth

6.4mm

Off State Leakage Current

10000 nA

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Standards Met

CE, CULus, EAC, RoHS Compliant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

90 x 6.4 x 88mm

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

1127100000

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever

Stock information temporarily unavailable.

AED 106.84

AED 106.84 Each (ex VAT)

AED 112.18

AED 112.18 Each (inc. VAT)

Weidmuller TOZ Series Solid State Interface Relay, 230 V Control, 100 mA Load, DIN Rail Mount

AED 106.84

AED 106.84 Each (ex VAT)

AED 112.18

AED 112.18 Each (inc. VAT)

Weidmuller TOZ Series Solid State Interface Relay, 230 V Control, 100 mA Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Control Voltage

230 V

Maximum Load Current

100 mA

Mounting Type

DIN Rail

Contact Configuration

SPDT

Load Voltage Range

3 → 48V

Minimum Load Voltage

3 V

Terminal Type

Screw

Number of Poles

1

Input Current

3.5 mA @ 230 V ac, 3 mA @ 230 V dc

Height

88mm

Length

90mm

Series

TOZ

Width

6.4mm

Depth

6.4mm

Off State Leakage Current

10000 nA

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Standards Met

CE, CULus, EAC, RoHS Compliant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

90 x 6.4 x 88mm

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

1127100000

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever