Weidmuller, 5.08mm Pitch, SL, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1146470000

RS Stock No.: 176-7691Brand: WeidmüllerManufacturers Part No.: 1146470000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

5.08mm

Series

SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18.5A

Voltage Rating

300 V, 400 V

Colour

Orange

Length

37.48mm

Material

CuMg, PAGF

Contact Material

Copper Alloy

Material

Copper Alloy (Contact), PAGF (Insulation)

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 357.00

AED 7.14 Each (In a Box of 50) (ex VAT)

AED 374.85

AED 7.497 Each (In a Box of 50) (inc. VAT)

Weidmuller, 5.08mm Pitch, SL, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1146470000

AED 357.00

AED 7.14 Each (In a Box of 50) (ex VAT)

AED 374.85

AED 7.497 Each (In a Box of 50) (inc. VAT)

Weidmuller, 5.08mm Pitch, SL, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1146470000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 200AED 7.14AED 357.00
250 - 450AED 6.982AED 349.12
500+AED 6.772AED 338.62
You may be interested in

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

5.08mm

Series

SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18.5A

Voltage Rating

300 V, 400 V

Colour

Orange

Length

37.48mm

Material

CuMg, PAGF

Contact Material

Copper Alloy

Material

Copper Alloy (Contact), PAGF (Insulation)

Country of Origin

Germany

You may be interested in